
CDM1250-04D-MW-R16-100-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1250-04D-MW-R16-100-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1250-04D-MW-R16-100-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1250-04D-MW-R16-100-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.34000 | £9.34 |
| 10 | £7.93700 | £79.37 |
| 25 | £7.44040 | £186.01 |
| 96 | £6.76646 | £649.58 |
| 192 | £6.44365 | £1,237.18 |
| 288 | £6.26205 | £1,803.47 |
| 576 | £5.96347 | £3,434.96 |
| 1,056 | £5.71413 | £6,034.12 |
| Unit Price without VAT: | £9.34000 |
|---|---|
| Unit Price with VAT: | £11.20800 |

