CBM-A232B-120-457 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £7.84360
Datasheet
Fan Blower 12VDC Square/Rounded - 119.3mm L x 119mm H Ball 18.5 CFM (0.518m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 119.3mm L x 119mm H Ball 18.5 CFM (0.518m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CBM-A232B-120-457

DigiKey Part Number
2223-CBM-A232B-120-457-ND
Manufacturer
Manufacturer Product Number
CBM-A232B-120-457
Description
FAN BLOWER 119.3X32MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 119.3mm L x 119mm H Ball 18.5 CFM (0.518m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 119.3mm L x 119mm H
Width
32.00mm
Air Flow
18.5 CFM (0.518m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
45.8dB(A)
Power (Watts)
4.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.380A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.02000£15.02
10£12.11000£121.10
40£10.50650£420.26
80£9.76950£781.56
120£9.36108£1,123.33
280£9.33004£2,612.41
Manufacturers Standard Package
Unit Price without VAT:£15.02000
Unit Price with VAT:£18.02400