
CBM-7530BF-260-540-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530BF-260-540-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530BF-260-540-22 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 17.9 CFM (0.501m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530BF-260-540-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 17.9 CFM (0.501m³/min) | |
Static Pressure | 1.320 in H2O (328.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 16.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.690A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £11.18340 | £6,710.04 |
| Unit Price without VAT: | £11.18340 |
|---|---|
| Unit Price with VAT: | £13.42008 |

