
CBM-4010B-160-267-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-4010B-160-267-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4010B-160-267-20 |
Description | FAN BLOWER 39.5X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H Ball 1.8 CFM (0.050m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4010B-160-267-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 39.5mm L x 39.5mm H | |
Width | 10.00mm | |
Air Flow | 1.8 CFM (0.050m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 26.7dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.36000 | £9.36 |
| 10 | £7.57900 | £75.79 |
| 25 | £6.91200 | £172.80 |
| 50 | £6.43420 | £321.71 |
| 200 | £5.66535 | £1,133.07 |
| Unit Price without VAT: | £9.36000 |
|---|---|
| Unit Price with VAT: | £11.23200 |




