
CBM-4007C-135-218-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-4007C-135-218-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4007C-135-218-20 |
Description | DC BLOWER, 40 MM SQUARE, 7 MM, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 1.0 CFM (0.028m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4007C-135-218-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40mm L x 40mm H | |
Width | 7.00mm | |
Air Flow | 1.0 CFM (0.028m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.8dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.61000 | £7.61 |
| 10 | £6.17300 | £61.73 |
| 25 | £5.63280 | £140.82 |
| 50 | £5.24460 | £262.23 |
| 160 | £4.64238 | £742.78 |
| 320 | £4.55716 | £1,458.29 |
| Unit Price without VAT: | £7.61000 |
|---|---|
| Unit Price with VAT: | £9.13200 |

