Parametric Equivalent



CBL-UC-UC-15GP | |
|---|---|
DigiKey Part Number | 2223-CBL-UC-UC-15GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-15GP |
Description | CBL USB2.0 C PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | £4.43318 | £9,309.68 |
| Unit Price without VAT: | £4.43318 |
|---|---|
| Unit Price with VAT: | £5.31982 |








