
AMT112S-4096-6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT112S-4096-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-4096-6350-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 4096 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-4096-6350-S Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type CMOS Voltage | Termination Style Terminal Pins |
Pulses per Revolution 4096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.33000 | £34.33 |
| 5 | £28.88200 | £144.41 |
| 10 | £26.80900 | £268.09 |
| 30 | £23.82567 | £714.77 |
| 50 | £22.55420 | £1,127.71 |
| 100 | £20.93780 | £2,093.78 |
| 250 | £20.89620 | £5,224.05 |
| Unit Price without VAT: | £34.33000 |
|---|---|
| Unit Price with VAT: | £41.19600 |

