
TS16-1212-75-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS16-1212-75-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS16-1212-75-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS16-1212-75-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS16-1212-75-BK-100-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS16-1212-75-BK-100-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 7.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Open Center | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.23880 | £5.97 |
| 100 | £0.21340 | £21.34 |
| 250 | £0.19768 | £49.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18658 | £93.29 |
| 1,000 | £0.17623 | £176.23 |
| 1,500 | £0.17056 | £255.84 |
| 2,500 | £0.16383 | £409.57 |
| 3,500 | £0.15966 | £558.81 |
| 5,000 | £0.15546 | £777.30 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

