




TBL009-254-17GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-17GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-17GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-17GY-2GY Models |
Category | Voltage 150 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 17 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £2.50500 | £25.05 |
| 25 | £2.19480 | £54.87 |
| 50 | £2.00120 | £100.06 |
| 198 | £1.71374 | £339.32 |
| 396 | £1.60980 | £637.48 |
| 594 | £1.55939 | £926.28 |
| 1,188 | £1.48815 | £1,767.92 |
| 5,148 | £1.38529 | £7,131.47 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

