
RDS3-10S-1065-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1065-3-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-10S-1065-3-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-10S-1065-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1065-3-SMT-TR |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1065-3-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.398" (10.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £2.22400 | £22.24 |
| 25 | £2.06120 | £51.53 |
| 100 | £1.83660 | £183.66 |
| 250 | £1.70608 | £426.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.59607 | £957.64 |
| 1,200 | £1.51909 | £1,822.91 |
| 1,800 | £1.47812 | £2,660.62 |
| 3,000 | £1.43060 | £4,291.80 |
| 4,200 | £1.40169 | £5,887.10 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

