


CMS-151125-076L100A | |
|---|---|
DigiKey Part Number | 2223-CMS-151125-076L100A-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151125-076L100A |
Description | SPEAKER 6OHM 700MW TOP PT 92.5DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
EDA/CAD Models | CMS-151125-076L100A Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 550Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 6 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 92.50 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 700mW/100mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.77800 | £17.78 |
| 25 | £1.60280 | £40.07 |
| 50 | £1.48460 | £74.23 |
| 100 | £1.37690 | £137.69 |
| 300 | £1.22523 | £367.57 |
| 500 | £1.16176 | £580.88 |
| 1,000 | £1.08207 | £1,082.07 |
| 5,000 | £0.99757 | £4,987.85 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

