
ET-121006-C | |
|---|---|
DigiKey Part Number | 5660-ET-121006-C-ND |
Manufacturer | |
Manufacturer Product Number | ET-121006-C |
Description | PC ENCLOSURE CLEAR DOOR IP54 |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | Height 5.906" (150.00mm) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Features Hinged, Latch |
Container Type Enclosure | Ratings |
Size / Dimension 11.811" L x 9.843" W (300.00mm x 250.00mm) |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.05000 | £78.05 |
| Unit Price without VAT: | £78.05000 |
|---|---|
| Unit Price with VAT: | £93.66000 |

