
ES-312312-O | |
|---|---|
DigiKey Part Number | 5660-ES-312312-O-ND |
Manufacturer | |
Manufacturer Product Number | ES-312312-O |
Description | FIBREGLASS ENCL GREY DOOR IP54 |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable |
Container Type Enclosure | Ratings |
Size / Dimension 31.496" L x 23.622" W (800.00mm x 600.00mm) |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.46000 | £44.46 |
| Unit Price without VAT: | £44.46000 |
|---|---|
| Unit Price with VAT: | £53.35200 |

