
VTX-131-001 | |
|---|---|
DigiKey Part Number | 5578-VTX-131-001-ND |
Manufacturer | Safcord |
Manufacturer Product Number | VTX-131-001 |
Description | AUDIO XFMR MATCH 600OHM 1:1 |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:01 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Safcord | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 68Ohm | |
DC Resistance (DCR) - Secondary | 680Ohm | |
Transformer Type | Line (Audio Power Distribution) | |
Frequency Range | - | |
Frequency Response | ±0.2dB | |
Voltage - Isolation | 4000Vrms | |
Insertion Loss | 1.5dB @ 2kHz | |
Return Loss | -20dB Min | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | EN41003, IEC60950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |










