



HED-10-42-BG | |
|---|---|
DigiKey Part Number | 2524-HED-10-42-BG-ND |
Manufacturer | |
Manufacturer Product Number | HED-10-42-BG |
Description | SWITCH JOYSTICK GAME CONTROLLER |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Game Controller (Hall Effect over USB Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Output | Game Controller (Hall Effect over USB Interface) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Mounting Type | Desktop | |
Termination Style | Cable with Connector (USB) | |
Operating Temperature | -20°C ~ 60°C | |
Panel Cutout Dimensions | - |


