33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PLV33M8X10.5

DigiKey Part Number
1189-63PLV33M8X10.5TR-ND - Tape & Reel (TR)
1189-63PLV33M8X10.5CT-ND - Cut Tape (CT)
1189-63PLV33M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PLV33M8X10.5
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
45 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.48000£1.48
10£0.96500£9.65
50£0.75020£37.51
100£0.68260£68.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.56606£283.03
1,000£0.52939£529.39
1,500£0.51089£766.33
2,500£0.49028£1,225.70
3,500£0.47816£1,673.56
5,000£0.46645£2,332.25
Manufacturers Standard Package
Unit Price without VAT:£1.48000
Unit Price with VAT:£1.77600