
63MU333KZ22012 | |
|---|---|
DigiKey Part Number | 1189-63MU333KZ22012TR-ND - Tape & Reel (TR) 1189-63MU333KZ22012CT-ND - Cut Tape (CT) 1189-63MU333KZ22012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU333KZ22012 |
Description | CAP FILM 0.033UF 10% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU333KZ22012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.89019 | £2,670.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.62200 | £16.22 |
| 50 | £1.33160 | £66.58 |
| 100 | £1.23360 | £123.36 |
| 500 | £1.05300 | £526.50 |
| 1,000 | £0.99150 | £991.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.55400 | £15.54 |
| 50 | £1.25100 | £62.55 |
| 100 | £1.15210 | £115.21 |
| 500 | £0.97522 | £487.61 |
| 1,000 | £0.91681 | £916.81 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |


