1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TKV1800M10X10.5

DigiKey Part Number
1189-2062-2-ND - Tape & Reel (TR)
1189-2062-1-ND - Cut Tape (CT)
1189-2062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TKV1800M10X10.5
Description
CAP ALUM 1800UF 20% 6.3V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TKV1800M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.71700£7.17
50£0.55280£27.64
100£0.50090£50.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.44688£223.44
1,000£0.41633£416.33
1,500£0.40091£601.37
2,500£0.38373£959.33
3,500£0.37363£1,307.71
5,000£0.36388£1,819.40
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200