Upgrade
Direct

6.3SEV10000M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3494-2-ND - Tape & Reel (TR) 1189-3494-1-ND - Cut Tape (CT) 1189-3494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SEV10000M18X21.5 |
Description | CAP ALUM 10000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SEV10000M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.67300 | £16.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.33080 | £99.81 |
| 150 | £1.23047 | £184.57 |
| 225 | £1.17987 | £265.47 |
| 375 | £1.12341 | £421.28 |
| 525 | £1.09025 | £572.38 |
| 750 | £1.05819 | £793.64 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |



