Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3JEV1500M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-6.3JEV1500M10X10.5TR-ND - Tape & Reel (TR) 1189-6.3JEV1500M10X10.5CT-ND - Cut Tape (CT) 1189-6.3JEV1500M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JEV1500M10X10.5 |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JEV1500M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.48700 | £4.87 |
| 50 | £0.36640 | £18.32 |
| 100 | £0.32860 | £32.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26508 | £132.54 |
| 1,000 | £0.24567 | £245.67 |
| 2,500 | £0.22542 | £563.55 |
| 5,000 | £0.21341 | £1,067.05 |
| 12,500 | £0.20366 | £2,545.75 |
| 25,000 | £0.19356 | £4,839.00 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |










