180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PHV180M10X16.5

DigiKey Part Number
1189-50PHV180M10X16.5TR-ND - Tape & Reel (TR)
1189-50PHV180M10X16.5CT-ND - Cut Tape (CT)
1189-50PHV180M10X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PHV180M10X16.5
Description
CAP ALUMHYB 180UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.26000£2.26
10£1.51000£15.10
50£1.19940£59.97
100£1.10170£110.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.06895£213.79
400£0.99810£399.24
600£0.96237£577.42
1,000£0.92253£922.53
1,400£0.91801£1,285.21
Manufacturers Standard Package
Unit Price without VAT:£2.26000
Unit Price with VAT:£2.71200