50MU333KZ22012 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2,829
Unit Price: £2.27000
Datasheet
0.033 µF Film Capacitor 50V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MU333KZ22012

DigiKey Part Number
1189-4350-2-ND - Tape & Reel (TR)
1189-4350-1-ND - Cut Tape (CT)
1189-4350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50MU333KZ22012
Description
CAP FILM 0.033UF 10% 50VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 50V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
50MU333KZ22012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.89019£2,670.57
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.27000£2.27
10£1.62200£16.22
50£1.33160£66.58
100£1.23360£123.36
500£1.05300£526.50
1,000£0.99150£991.50
Digi-Reel®
QuantityUnit PriceExt Price
1£2.27000£2.27
10£1.55400£15.54
50£1.25100£62.55
100£1.15210£115.21
500£0.97522£487.61
1,000£0.91681£916.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.27000
Unit Price with VAT:£2.72400