68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50CZF68M8X9

DigiKey Part Number
1189-50CZF68M8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50CZF68M8X9
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
187.5 mA @ 100 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.76400£7.64
50£0.64640£32.32
100£0.58690£58.69
500£0.48440£242.20
1,000£0.45213£452.13
3,000£0.41179£1,235.37
5,000£0.39672£1,983.60
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800