
35TRV2700M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3565-2-ND - Tape & Reel (TR) 1189-3565-1-ND - Cut Tape (CT) 1189-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV2700M18X21.5 |
Description | CAP ALUM 2700UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV2700M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.04000 | £3.04 |
| 10 | £2.06900 | £20.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.66413 | £124.81 |
| 150 | £1.54113 | £231.17 |
| 225 | £1.48404 | £333.91 |
| 375 | £1.41669 | £531.26 |
| 525 | £1.38425 | £726.73 |
| 750 | £1.25588 | £941.91 |
| Unit Price without VAT: | £3.04000 |
|---|---|
| Unit Price with VAT: | £3.64800 |

