35SGV470M16X16.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 103
Unit Price: £1.71000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SGV470M16X16.5

DigiKey Part Number
1189-2453-2-ND - Tape & Reel (TR)
1189-2453-1-ND - Cut Tape (CT)
1189-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SGV470M16X16.5
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SGV470M16X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
588 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.29400£12.94
50£1.02180£51.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£0.95472£119.34
250£0.88420£221.05
375£0.84859£318.22
625£0.80888£505.55
875£0.78555£687.36
1,250£0.76301£953.76
1,500£0.75229£1,128.43
3,000£0.71601£2,148.03
3,125£0.71408£2,231.50
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000