100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PZL100M8X9

DigiKey Part Number
1189-35PZL100M8X9-ND
Manufacturer
Manufacturer Product Number
35PZL100M8X9
Description
CAP ALUM HYBRID 100UF 20% 35V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
70 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,971
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.50000£1.50
10£0.97500£9.75
50£0.76000£38.00
100£0.69200£69.20
500£0.57484£287.42
1,000£0.53797£537.97
3,000£0.49191£1,475.73
5,000£0.47470£2,373.50
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000