
35PLV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PLV100M8X10.5TR-ND - Tape & Reel (TR) 1189-35PLV100M8X10.5CT-ND - Cut Tape (CT) 1189-35PLV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PLV100M8X10.5 |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PLV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.89400 | £8.94 |
| 50 | £0.69520 | £34.76 |
| 100 | £0.63260 | £63.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54958 | £274.79 |
| 1,000 | £0.51399 | £513.99 |
| 1,500 | £0.49602 | £744.03 |
| 2,500 | £0.47600 | £1,190.00 |
| 3,500 | £0.46423 | £1,624.80 |
| 5,000 | £0.45287 | £2,264.35 |
| 6,000 | £0.44747 | £2,684.82 |
| 12,000 | £0.42918 | £5,150.16 |
| 12,500 | £0.42821 | £5,352.62 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

