16SJV10M4X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1,733
Unit Price: £0.37000
Datasheet

Direct


Nichicon
In Stock: 11,406
Unit Price: £0.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,173
Unit Price: £0.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 126,670
Unit Price: £0.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04121
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04332
Datasheet

Upgrade


KEMET
In Stock: 16,784
Unit Price: £0.31000
Datasheet

Upgrade


KEMET
In Stock: 35,513
Unit Price: £0.24000
Datasheet

Upgrade


Nichicon
In Stock: 18,742
Unit Price: £0.26000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SJV10M4X6.1

DigiKey Part Number
1189-16SJV10M4X6.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SJV10M4X6.1
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SJV10M4X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes