
100MU153KA13216 | |
|---|---|
DigiKey Part Number | 1189-4374-2-ND - Tape & Reel (TR) 1189-4374-1-ND - Cut Tape (CT) 1189-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU153KA13216 |
Description | PML CAPACITORS SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU153KA13216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.73400 | £17.34 |
| 50 | £1.44040 | £72.02 |
| 100 | £1.34940 | £134.94 |
| 500 | £1.19574 | £597.87 |
| 1,000 | £1.19006 | £1,190.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.08931 | £3,267.93 |
| 6,000 | £1.06048 | £6,362.88 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

