Image for PCB-R3803-SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB-R3803-SB

DigiKey Part Number
1868-PCB-R3803-SB-ND
Manufacturer
Manufacturer Product Number
PCB-R3803-SB
Description
COAX ADAPT RPC-2.92 TO RPC-2.92
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
-
Mounting Type
Surface Mount
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.