Adapter Coaxial Connector 1.6/5.6 Plug, Male Pin To 1.6/5.6 Jack, Female Socket; Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78S301-K00L5

DigiKey Part Number
78S301-K00L5-ND
Manufacturer
Manufacturer Product Number
78S301-K00L5
Description
COAX ADAPT 1.6/5.6 TO 1.6/5.6
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.6/5.6 Plug, Male Pin To 1.6/5.6 Jack, Female Socket; Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack, Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Female, Male
Convert From (Adapter End)
1.6/5.6 Plug, Male Pin
Convert To (Adapter End)
1.6/5.6 Jack, Female Socket; Plug, Male Pin
Impedance
75 Ohms
Style
U-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable