
70W-02S1-W1K2-00203 | |
|---|---|
DigiKey Part Number | 1868-70W-02S1-W1K2-00203-ND |
Manufacturer | |
Manufacturer Product Number | 70W-02S1-W1K2-00203 |
Description | COAX CBL 2.92MM TO WSMP 7.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to WSMP 0.047" Flexible Cable 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.92mm to WSMP | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | WSMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.992" (203.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.05000 | £148.05 |
| Unit Price without VAT: | £148.05000 |
|---|---|
| Unit Price with VAT: | £177.66000 |

