Image for 70W-02K1-W1K1-00080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70W-02K1-W1K1-00080

DigiKey Part Number
1868-70W-02K1-W1K1-00080-ND
Manufacturer
Manufacturer Product Number
70W-02K1-W1K1-00080
Description
COAX CBL 2.92MM TO WSMP 3.1"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to WSMP 0.047" Flexible Cable 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Rosenberger
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Length
3.150" (80.00mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
2.92mm to WSMP
Overall Impedance
50 Ohms
1st Connector
2.92mm Jack
Frequency - Max
26 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 165°C
2nd Connector
WSMP Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£140.78000£140.78
Manufacturers Standard Package
Unit Price without VAT:£140.78000
Unit Price with VAT:£168.93600