Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60S231-K00N1

DigiKey Part Number
60S231-K00N1-ND
Manufacturer
Manufacturer Product Number
60S231-K00N1
Description
COAX ADAPT 7/16 TO 7/16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
7/16 Jack, Female Socket
Convert To (Adapter End)
7/16 Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
7.5 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Brass, Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.05dB
Operating Temperature
-45°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£72.35600£723.56
Unit Price without VAT:£72.35600
Unit Price with VAT:£86.82720