Image for 60AS110-K10N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60AS110-K10N1

DigiKey Part Number
60AS110-K10N1-ND
Manufacturer
Manufacturer Product Number
60AS110-K10N1
Description
7/16 ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 10W HEX In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Rosenberger
Power (Watts)
10W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
HEX In-Line Module
Part Status
Not For New Designs
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Bag
QuantityUnit PriceExt Price
5£233.29400£1,166.47
Unit Price without VAT:£233.29400
Unit Price with VAT:£279.95280