
53K160-KIMN1 | |
|---|---|
DigiKey Part Number | 1868-1328-ND |
Manufacturer | |
Manufacturer Product Number | 53K160-KIMN1 |
Description | COAX ADAPT N TO 7/16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 7/16 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 7.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.40000 | £44.40 |
| 10 | £37.73900 | £377.39 |
| 25 | £35.37760 | £884.44 |
| 50 | £33.69020 | £1,684.51 |
| 100 | £32.08390 | £3,208.39 |
| Unit Price without VAT: | £44.40000 |
|---|---|
| Unit Price with VAT: | £53.28000 |


