
45S201-400L5 | |
|---|---|
DigiKey Part Number | 45S201-400L5-ND |
Manufacturer | |
Manufacturer Product Number | 45S201-400L5 |
Description | 1.0/2.3 RIGHT ANGLE PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.40000 | £13.40 |
| 10 | £11.39200 | £113.92 |
| 25 | £10.67840 | £266.96 |
| 50 | £10.16860 | £508.43 |
| 100 | £9.68350 | £968.35 |
| 250 | £9.07772 | £2,269.43 |
| 500 | £8.64492 | £4,322.46 |
| Unit Price without VAT: | £13.40000 |
|---|---|
| Unit Price with VAT: | £16.08000 |

