
28S206-271N5 | |
|---|---|
DigiKey Part Number | 1868-1156-ND |
Manufacturer | |
Manufacturer Product Number | 28S206-271N5 |
Description | CONN QMA PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.54000 | £11.54 |
| 10 | £9.80600 | £98.06 |
| 25 | £9.19240 | £229.81 |
| 50 | £8.75360 | £437.68 |
| 100 | £8.33590 | £833.59 |
| 300 | £7.71457 | £2,314.37 |
| 500 | £7.44176 | £3,720.88 |
| 1,000 | £7.08709 | £7,087.09 |
| Unit Price without VAT: | £11.54000 |
|---|---|
| Unit Price with VAT: | £13.84800 |

