Tool Die Set For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set For
11W150-208

11W150-208

DigiKey Part Number
11W150-208-ND
Manufacturer
Manufacturer Product Number
11W150-208
Description
TOOL CRIMP INSERT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tool Die Set For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
-
Specifications
Hex - 0.217"
Compatible Tools
11W150-000
Cable Group
RG-142, 223, 400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£224.80000£224.80
5£208.37200£1,041.86
10£201.68200£2,016.82
25£193.17240£4,829.31
Manufacturers Standard Package
Unit Price without VAT:£224.80000
Unit Price with VAT:£269.76000