MFR Recommended

05S1P5-K2AS3 | |
|---|---|
DigiKey Part Number | 05S1P5-K2AS3-ND |
Manufacturer | |
Manufacturer Product Number | 05S1P5-K2AS3 |
Description | PRECISION N TYPE MATCHING ATTENU |
Customer Reference | |
Detailed Description | RF Attenuators 5.72dB 0 Hz ~ 12 GHz 50 Ohms 1W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 5.72dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |


