Parametric Equivalent

05K1P5-S2BS3 | |
|---|---|
DigiKey Part Number | 1868-05K1P5-S2BS3-ND |
Manufacturer | |
Manufacturer Product Number | 05K1P5-S2BS3 |
Description | PRECISION N TYPE MATCHING ATTENU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5.72dB 0 Hz ~ 18 GHz 75 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 5.72dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,322.77000 | £1,322.77 |
| Unit Price without VAT: | £1,322.77000 |
|---|---|
| Unit Price with VAT: | £1,587.32400 |

