Slot Stone M5, 13 X 5 X 10MM, RHOMBOID, STEEL, GALVANIZED, SLOT GEOMETRY 30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slot Stone M5, 13 X 5 X 10MM, RHOMBOID, STEEL, GALVANIZED, SLOT GEOMETRY 30

4006222

DigiKey Part Number
1758-1056-ND
Manufacturer
Manufacturer Product Number
4006222
Description
SLOT STONE R 30MM, M5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Slot Stone M5, 13 X 5 X 10MM, RHOMBOID, STEEL, GALVANIZED, SLOT GEOMETRY 30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Specifications
M5, 13 X 5 X 10MM, RHOMBOID, STEEL, GALVANIZED, SLOT GEOMETRY 30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.30000£3.30
10£2.99000£29.90
25£2.87480£71.87
50£2.79020£139.51
100£2.70800£270.80
250£2.60316£650.79
500£2.52656£1,263.28
1,000£2.45216£2,452.16
Manufacturers Standard Package
Unit Price without VAT:£3.30000
Unit Price with VAT:£3.96000