Box Plastic, ABS Gray Cover Included 15.748" L x 14.173" W (400.00mm x 360.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 15.748" L x 14.173" W (400.00mm x 360.00mm) X 5.906" (150.00mm)

094036150

DigiKey Part Number
902-1369-ND
Manufacturer
Manufacturer Product Number
094036150
Description
BOX ABS GRAY 15.75"L X 14.17"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 15.748" L x 14.173" W (400.00mm x 360.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
094036150 Models
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.157" (4.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
15.748" L x 14.173" W (400.00mm x 360.00mm)
Material Flammability Rating
UL94 HB
Height
5.906" (150.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
223in² (1439cm²)
Weight
5.4 lbs (2.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£122.21000£122.21
5£104.47200£522.36
10£100.15500£1,001.55
Manufacturers Standard Package
Unit Price without VAT:£122.21000
Unit Price with VAT:£146.65200