



091216090 | |
|---|---|
DigiKey Part Number | 902-1359-ND |
Manufacturer | |
Manufacturer Product Number | 091216090 |
Description | BOX ABS GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091216090 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 4.724" W (160.00mm x 120.00mm) | Material Flammability Rating UL94 HB |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 29.8in² (192cm²) | Weight 0.87 lb (394.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.24000 | £36.24 |
| 5 | £30.98400 | £154.92 |
| 10 | £28.96100 | £289.61 |
| 25 | £26.48640 | £662.16 |
| 50 | £25.57360 | £1,278.68 |
| Unit Price without VAT: | £36.24000 |
|---|---|
| Unit Price with VAT: | £43.48800 |

