Box Plastic, ABS Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)

090812090

DigiKey Part Number
902-1353-ND
Manufacturer
Manufacturer Product Number
090812090
Description
BOX ABS GRAY 4.72"L X 3.15"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
090812090 Models
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Material Flammability Rating
UL94 HB
Height
3.346" (85.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
14.9in² (96cm²)
Weight
0.49 lb (222.26 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.33000£24.33
5£20.80200£104.01
10£19.44500£194.45
25£17.78360£444.59
50£16.62140£831.07
100£16.34830£1,634.83
Manufacturers Standard Package
Unit Price without VAT:£24.33000
Unit Price with VAT:£29.19600