Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 3.346" (85.00mm)

02253100

DigiKey Part Number
902-1345-ND
Manufacturer
Manufacturer Product Number
02253100
Description
BOX PLS CLR COVER 11.81"LX9.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
02253100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.811" L x 9.055" W (300.00mm x 230.00mm)
Height
3.346" (85.00mm)
Area (L x W)
107in² (690cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£91.39000£91.39
5£78.11600£390.58
10£73.01300£730.13
25£72.17240£1,804.31
Manufacturers Standard Package
Unit Price without VAT:£91.39000
Unit Price with VAT:£109.66800