
YQ20NL10CDTL | |
|---|---|
DigiKey Part Number | 846-YQ20NL10CDTLTR-ND - Tape & Reel (TR) 846-YQ20NL10CDTLCT-ND - Cut Tape (CT) 846-YQ20NL10CDTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ20NL10CDTL |
Description | DIODE ARR SCHOTT 100V 20A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.17400 | £11.74 |
| 100 | £0.89750 | £89.75 |
| 500 | £0.76210 | £381.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73001 | £730.01 |
| 2,000 | £0.69776 | £1,395.52 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

