


VS36VUA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS36VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS36VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS36VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS36VUA1VWMTFTR |
Description | TVS DIODE 36VWM 58.1VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30700 | £3.07 |
| 100 | £0.20270 | £20.27 |
| 500 | £0.16230 | £81.15 |
| 1,000 | £0.15556 | £155.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13313 | £399.39 |
| 6,000 | £0.12533 | £751.98 |
| 9,000 | £0.10695 | £962.55 |
| 15,000 | £0.10508 | £1,576.20 |
| 21,000 | £0.10345 | £2,172.45 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

