
UCR01MVPFLR130 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPFLR130TR-ND - Tape & Reel (TR) 846-UCR01MVPFLR130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR130 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.26320 | £6.58 |
| 50 | £0.23420 | £11.71 |
| 100 | £0.20960 | £20.96 |
| 250 | £0.18248 | £45.62 |
| 500 | £0.16556 | £82.78 |
| 1,000 | £0.15117 | £151.17 |
| 5,000 | £0.12555 | £627.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11717 | £1,171.70 |
| 20,000 | £0.11006 | £2,201.20 |
| 30,000 | £0.10640 | £3,192.00 |
| 50,000 | £0.10227 | £5,113.50 |
| 70,000 | £0.10190 | £7,133.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

