750 mOhms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR006YVPJLR75

DigiKey Part Number
846-UCR006YVPJLR75TR-ND - Tape & Reel (TR)
846-UCR006YVPJLR75CT-ND - Cut Tape (CT)
846-UCR006YVPJLR75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR006YVPJLR75
Description
THICK FILM LOW OHMIC CHIP RESIST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.013" W (0.62mm x 0.32mm)
Height - Seated (Max)
0.011" (0.29mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.22500£2.25
25£0.18800£4.70
50£0.16680£8.34
100£0.14990£14.99
250£0.13272£33.18
500£0.12284£61.42
1,000£0.11496£114.96
5,000£0.10234£511.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.08886£1,332.90
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800